Johnson Electric EC Fans & Blowers
Johnson Electric Electronically Commutated (EC) Fans and Blowers feature plastic or diecast aluminum housing with a plastic impeller and steel rotor. These fans can be installed in any position and offer continuous operation (S1) mode, maintenance-free ball bearings, and a clockwise rotation direction viewed toward the rotor. Johnson Electric EC Fans and Blowers are designed to provide a lifetime of 40,000 hours. The series conforms to EN 60335-1, and some models also conform to UL 1004-3 standards. Ideal applications include air purification, air handling units, air movers, fan filter units, dehumidifiers, and more.
Features
- Clockwise rotation direction, viewed toward rotor
- Maintenance-free ball bearings
- Rotor
- Fans: zinc-plating steel
- Blowers: ZAM® steel rotor
- Number of blades
- Fans: 7
- Blowers: 61
- Plastic or diecast aluminum housing
- Plastic impeller
- Continuous operation (S1) mode
- Install in any position
- 40,000-hour lifetime
- Protection rating
- Fans: IP54
- Blowers: IP24
- Insulation class B
- Conforms to EN 60335-1 (some models also conform to UL 1004-3)
Applications
- Air purification
- Fan filter units
- Cabinet cooling
- Energy recovery ventilators
- Dehumidifiers
- Air handling units
- Air movers
Resources
发布日期: 2023-09-18
| 更新日期: 2026-03-19