Jonard Tools Pin Extractor

Jonard Tools Pin Extractor is a plunger-style pin extractor for pushing pins out from behind the connector blocks. The Jonard Industries 3" long Pin Extractor can be used for contact sizes 16-20 and on Tyco Electronics AMP CPC connectors.

Specifications

  • Extract function
  • 16 (0.063”), 20 (0.040”) Contact size
  • 3” (76.2mm) Length
发布日期: 2010-07-29 | 更新日期: 2023-11-07