Jorjin MM5D91-00 60GHz mmWave Radar Module

Jorjin Technologies MM5D91-00 60GHz mmWave Radar Presence Detection Sensor Module simplifies mmWave sensors' implementation in the band of 61.0 to 61.5GHz. The MM5D91-00 includes the Arm Cortex-M4F based processor system, 1Tx 3Rx antenna, and onboard regulator. The Jorjin MM5D91-00 60GHz mmWave Radar Module is ideal for low power and high-resolution presence detection in a smart home, office, security, and diverse applications.

Features

  • Arm Cortex-M4F 150MHz, 1024KB Flash, 288KB RAM
  • Built-in antenna (1Tx, 3Rx)
  • Built-in regulator
  • UART interface and GPIOs
  • 3.6~5.5V Power input
  • 26pin pitch 1.27mm Castellated Holes
  • 20mm x 15mm x 2.3mm Dimensions

Applications

  • Smart home
  • Office
  • Security
  • Diverse applications

Block Diagram

Block Diagram - Jorjin MM5D91-00 60GHz mmWave Radar Module
发布日期: 2021-03-19 | 更新日期: 2022-03-11