JST Connectors XSR Insulation Displacement Connectors

JST Commercial XSR Insulation Displacement Connectors are space-saving, 0.6mm pitch connectors suitable for thin wires. These connectors provide twin U-slot insulation displacement sections and a new strain relief structure. The XSR connectors feature a 0.2A AC and DC rating, 30V AC and DC voltage rating, and 100mΩ minimum insulation resistance. These connectors operate at -25°C to 85°C temperature range and are RoHS compliant. The XSR connectors are ideal for automatic ID machines.

Features

  • Twin U-slot insulation displacement section
  • New strain relief structure
  • Suitable for thin wires
  • Space-saving
  • RoHS-compliant

Specifications

  • 0.2A AC and DC current rating
  • 30V AC and DC voltage rating
  • -25°C to 85°C operating temperature range
  • 30mΩ/initial value maximum contact resistance and after environment testing 50mΩ maximum
  • 100mΩ minimum insulation resistance
  • 200VAC/minute withstanding voltage
  • Applicable wire:
    • #36 AWG/conductor size
    • Conductor/7 strands
    • Tin-coated copper alloy
    • Insulation O.D./0.29mm 
发布日期: 2024-04-16 | 更新日期: 2024-08-13