JST Connectors HCH Board-to-Wire Connector
JST Automotive Connectors HCH Board-to-Wire Connector is a 2.54mm pitch, 0.64 unsealed automotive connector. HCH Connector features a miniaturized surface-mount design. Using the proven female terminal ensures high reliability in automotive electrical equipment. This JST connector features a 5A AC, DC current rating, and a voltage rating of 50V AC, DC. It is designed for use in an operating temperature range of -40ºC to +120ºC.Features
- 2.54mm pitch, 0.64 unsealed connector for automotive
- Miniaturized, surface mount package
- Ensures high reliability
Specifications
- 5A AC, DC (0.5mm2, single circuit) current rating
- 50V AC, DC voltage rating
- -40ºC to +120ºC (including temperature rise in applying electrical current) temperature range
- Contact resistance
- Initial value/10mΩ max.
- After environmental testing/20mΩ max.
- AVSS (0.3mm2 to 0.5mm2) applicable wire
Female Terminal
Female Connector - 4 Circuits
Female Connector - 9 Circuits
Male Connector - 4 Circuits
Male Connector - 9 Circuits
发布日期: 2014-11-20
| 更新日期: 2022-03-11