Ka-Ro Electronics QSBASE5 Evaluation Kit

Ka-Ro Electronics QSBASE5 Evaluation Kit is used to demonstrate the performance of QSMP2 modules. This kit features dual 10/100 Ethernet, USB 2.0, LVDS display connector, MIPI camera connector, PCIe connector, and a USB Type-C® power supply. The QSBASE5 kit features two 80-pin connectors and an optional shielding cabinet for the socketed QS module.

Features

  • QSBASE5:
    • Dual 10/100 Ethernet
    • USB 2.0
    • LVDS display connector
    • MIPI camera connector
    • PCIe connector
    • USB Type-C® power supply
    • 56mm x 85mm dimensions
    • 4-layer PCB and single-sided assembly
  • Socketed QS module:
    • Two 80-pin connectors
    • Optional shielding cabinet
    • 8mm mounted overall height including shielding cabinet
    • 33mm square and 2mm board-to-board spacing

Overview

Ka-Ro Electronics QSBASE5 Evaluation Kit
发布日期: 2025-03-11 | 更新日期: 2025-04-24