Ka-Ro Electronics TX6DL Computer on Modules
Ka-Ro Electronics TX6DL Computer on Modules are small dual-core CoMs based on NXP's i.MX6 processors. The modules are mounted on the base board and only take up 26cm² (36x71mm including the socket). The TX6 facilitate a maximum 4.5mm construction height. The TX6DL are ideally suited for high-end devices for powerful images and video streaming for automation, medical, industrial and more. They boast powerful dual-core CPU performance for challenging graphical and multimedia applications.Features
- Processor: Dual ARM Cortex-A9 based NXP i.MX6 DualLite, 800MHz
- Max. Clock: 800MHz
- SDRAM: 1GB
- Flash: 128MB SLC NAND
- Display-IF: Dual LVDS
- RTC: DS1339
- Size: 31mm SO-DIMM
- Grade: Industrial
- Temp: -40°C to 85°C
- 10/100Mbps Ethernet
- OpenGL ES 2.0 hardware accelerator
- NEON MPE coprocessor — SIMD Media Processing Architecture — dual, single-precision floating point execute pipeline
- Multi-format HD 1080p60 video decoder and 1080p30 encoder hardware engine
- Two High Speed USB 2.0 ports
- Full HD LCD controller, 24bpp
- Two Camera Interfaces
- Unified 1MB L2 cache
- Several interfaces: 3x UART, 2x SDIO, 2x SSI/AC97/I2S, I2C, CSPI, Keypad, Ext. Memory I/F
- 3.3V I/O
- 2x Controller Area Network (FlexCAN)
- PCIe 2.0 (1-lane)
Applications
- Automation
- Medical technology
- Industrial control
- Digital signage
- Transportation
发布日期: 2016-03-14
| 更新日期: 2022-03-11