FURUNO GF-880x Multi-GNSS Disciplined Oscillators
FURUNO GF-880x Multi-GNSS Disciplined Oscillators comprise a wide product range in terms of size and holdover performances. These GNSS-disciplined oscillators can provide Position, Velocity, and Time (PVT) information supporting GPS, GLONASS, Galileo, QZSS (L1C/A, L1S), and SBAS technologies. The GF-880x multi-GNSS disciplined oscillators are capable of offering 1PPS with high accuracy and stability synchronized with GPS time or UTC time. These oscillators feature High GNSS sensitivity and active anti-jamming capability to suppress the effects of CW jammers.The GF-880x multi-GNSS disciplined oscillators are embedded with a multi-GNSS receiver, OCXO, LDO regulator, and antenna detection circuit in compact pin-header modules. These oscillators support Time-Receiver Autonomous Integrity Monitoring (TRAIM), single satellite tracking, multipath mitigation, anti-jamming, and anti-spoofing.
Features
- Ultra-small size form factor featuring atomic clock level frequency stability with 24hrs holdover
- Generate UTC-synchronized 1PPS and continuously disciplined 10MHz
- One-module combining a GNSS receiver, crystal oscillator, and peripheral circuits that dramatically reduces the design cycle (time-to-market) of a wireless system
- Support GPS L1C/A, GLONASS L1OF, Galileo E1B/E1C, QZSS (L1C/A, L1S), and SBAS technologies
- Support anti-jamming (8CW), multipath mitigation (Dynamic Satellite Selection™), anti-spoofing, T-RAIM, and synchronization with an external pulse
Specifications
One-Package Solution Overview
发布日期: 2021-01-08
| 更新日期: 2024-04-23