Kaga FEI BLUETOOTH® Low Energy Modules
Kaga FEI BLUETOOTH® Low Energy Modules offer a wide variety of features, characteristics, and applications. The BLE modules provide a 1.7V to 5.5V single power supply and a 2402MHz to 2480MHz frequency. The Integrated system includes a 32-bit processor, high-performance PCB antenna, and a -40°C to +85°C operating temperature range. The BLE modules supply SPI, UART, I2C, I2S, PDM, and 12-bit ADC interfaces.The Kaga FEI Bluetooth Low Energy Modules are used in home security, asset tracking, agricultural monitoring, and outdoor applications.
Features
- 2402MHz to 2480MHz frequency
- 1.7V to 5.5V single power supply
- Single-mode Bluetooth 5.0
- Integrated system
- Integrated high-performance PCB antenna
- 32-bit processor
- SPI, UART, I2C, I2S, PDM and 12-bit ADC interfaces
- -40°C to +85°C operating temperature range
- Bluetooth and Japan, FCC, ISED qualified
- ETSI EN 300 328 v2.2.2 conducted test report available
- RoHS compliant/complete lead free
Applications
- Beacon
- Home security
- Asset tracking
- Agricultural monitoring
- Warehouse management
- Smart factory
- Smart dairy farming
- Handy terminal
- Outdoor application
EJ5340BA1 Block Diagram
EB2840AA2 Block Diagram
EJ2840AA2 Block Diagram
发布日期: 2025-07-02
| 更新日期: 2025-07-14