Keithley 2470 Graphical SourceMeter® SMU
Keithley 2470 Graphical SourceMeter® Source Measure Unit (SMU) brings advanced touch, test, and Invent® technology for users. This SMU combines an innovative graphical user interface (GUI) with 5" capacitive touchscreen technology. This combination is used to make testing intuitive and minimize the learning to help engineers and scientists learn faster, work smarter, and invent more easily. Keithley 2470 SourceMeter is optimized to test high voltage, low leakage devices, materials, and modules. This SMU is the fourth generation of SourceMeter SMUs that use the proven capabilities of the original 2410 high-voltage SourceMeter SMU instrument. Applications include SiC, GaN, power MOSFETs, power diodes, leakage current, isolation, hipot, and dielectric withstanding.Features
- Up to 1100V / 1A DC 20W maximum wide coverage
- 10fA measure resolution
- 0.012% basic measure accuracy with 6 1/2-digit resolution
- 5" high-resolution capacitive touchscreen GUI
- Standard Commands for Programmable Instruments (SCPI) and Test Script Processor (TSP®) scripting programming modes
- Source and sink (4-quadrant) operation
- TSP-link for multi-channel I-V testing
- Front-panel input banana jacks and rear-panel high-voltage input triaxial connections
- Built-in context-sensitive help
- Front-panel USB 2.0 memory I/O port for transferring data, test scripts, and test configurations
Applications
- Devices
- Power semiconductors and materials
- SiC, GaN, power MOSFETs, and power diodes
- IGBT
- Thyristors and SCRs
- Transient suppression devices
- Circuit protection devices
- TVS, MOVs, and fuses
- Connectors, switches, and relays
- Power management modules
- Batteries
- Power semiconductors and materials
- Tests
- I-V characterization
- Forward voltage
- Breakdown voltage
- Leakage current
- Isolation
- Hipot
- Dielectric withstanding
Specifications
- Digital I/O lines
- 6 input/output user-defined for digital I/O or triggering
- 9-pin female D connector
- 0.7V (maximum logic low) and 3.7V (minimum logic high) input signal levels
- -0.25V (absolute minimum) and +5.25V (absolute maximum) input voltage limits
- 2.0mA maximum source current at >2.7V (per pin)
- -50mA maximum sink current at 0.7V (per pin solid-state fuse protected)
- 5V power supply pin limited to 500mA at >4V (solid-state fuse protected)
- Power supply
- 100VRMS to 240VRMS, 50Hz, or 60Hz (automatically detected at power up)
- 0°C to +50°C operating temperature range
Overview
Front Panel
发布日期: 2020-07-16
| 更新日期: 2024-08-08