KEMET Goldmax 600 High Voltage X7R MLCCs

KEMET Goldmax 600 High Voltage X7R MLCCs are conformally coated, radial leaded ceramic capacitors that have an X7R dielectric and 125°C maximum operating temperature. The 600 series meets special lead spacing requirements per MIL-PRF-49467. KEMET Goldmax 600 High Voltage X7R MLCCs offer a DC voltage range from 500V to 3KV, low leakage current, and low ESR at high frequencies. The X7R dielectric exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Applications include telecommunications, medical, military, aerospace, semiconductor, and test/diagnostic equipment. This series is not recommended for AC line filtering or pulse applications.

Features

  • Radial leaded form factor
  • Conformally coated
  • Lead spacing per MIL-PRF-49467
  • -55°C to +125°C operating temperature range
  • RoHS and REACH compliant
  • X7R temperature-stable dielectric
  • DC voltage ratings of 500V, 1KV, 1.5KV, 2KV, 2.5KV, and 3KV
  • 150pF to 2.9μF capacitance range
  • ±10%, ±20%, and +80%/-20% capacitance tolerances
  • High-temperature solder lead attach
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated lead finish, allowing for excellent solderability
  • Encapsulation meets flammability standard UL 94V-0

Applications

  • Switch-mode power supplies
    • Input filters
    • Resonators
    • Tank circuits
    • Snubber circuits
    • Output filters
  • High voltage coupling and DC blocking
  • Lighting ballasts
  • Voltage multiplier circuits
  • DC/DC converters coupling capacitors in Ćuk converters
  • Power supplies
  • LCD fluorescent backlight ballasts
  • HID lighting
  • Telecom equipment
  • Industrial and medical equipment/control
  • LAN/WAN interfaces
  • Analog and digital modems
  • Automotive

Construction

Mechanical Drawing - KEMET Goldmax 600 High Voltage X7R MLCCs
发布日期: 2015-05-29 | 更新日期: 2023-08-31