KEMET P410 Film Capacitors

KEMET P410 Film Capacitors are constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material that meets UL 94V-0 standards. The P410 series has a rated voltage of 300VAC at 50Hz/60Hz and a capacitance range of 0.022μF to 0.1μF. These capacitors offer excellent self-healing properties, which ensure a long life even when subjected to frequent overvoltages. They also provide good resistance to ionization due to the impregnated paper dielectric. Applications for KEMET P410 Film Capacitors include worldwide use in contact protection, contact interference suppression, and transient suppression.

Features

  • 300VAC at 50Hz/60Hz rated voltage
  • 0.022µF to 0.1µF capacitance range
  • 15.2mm to 25.4mm lead spacing
  • ±20% capacitance tolerance
  • 100Ω resistance
  • ±30% resistance tolerance
  • 40/085/56/B and IEC 60068-1 climate category
  • -40°C to +85°C operating temperature range
  • High dV/dt capability
  • Excellent self-healing properties
  • Good resistance to ionization
  • Impregnated paper ensures excellent stability and reliability
  • Lead-free terminations
  • RoHS compliant

Applications

  • Contact protection
  • Contact interference suppression
  • Transient suppression

Construction

Mechanical Drawing - KEMET P410 Film Capacitors
发布日期: 2015-08-07 | 更新日期: 2023-08-28