KEMET YAGEO Group 5G汽车用产品
Yageo Group KEMET 5G汽车产品支持下一级汽车应用,包括自动驾驶、车间通信 (V2V)、汽车对基础设施 (V2I)、汽车对网络 (V2N) 和汽车对行人 (V2P) 通信。YAGEO Group’的产品组合得益于技术创新、材料科学和经过验证的汽车可靠性,支持自动驾驶、共享交通、连接和电气化功能。
Yageo Group 5G汽车用产品
125°C、双面金属化薄膜电极,适用于直流和脉冲应用。
符合AEC-Q200标准,使汽车领域的设计人员能够充分利用聚合物技术的优势。
具有0.10µh至100µH电感范围、±20%电感容差以及2A至90A电流范围。
通过AEC-Q200认证的高频MLCC,额定电压为16V至50V。
工作频率范围为617MHz至7125MHz,效率可达83%。
频率范围为3GHz至40GHz,厚度为0.1mm至1mm,尺寸为240mm x 240mm。
在含硫的环境下具有出色的抗硫化能力,可减少对环境有害的废弃物。
AEC-Q200 compliant featuring a halogen-free epoxy and high component/equipment reliability.
高达+180°C,设计用于汽车应用的直流-直流开关电源。
Radial crown allows for mounting in a standing position, outstanding electrical performance.
稳定的贱金属电极 (BME) 电介质系统,具有超高Q值和低ESR。
Operate with a wide range of industrial protocols to provide isolation and noise reduction.
AEC-Q200 qualified Ethernet Magnetics and Common Mode Chokes for automotive communications.
发布日期: 2021-04-07
| 更新日期: 2023-08-23