Keysight Technologies E36200 Autoranging Bench Power Supplies
Keysight Technologies E36200 Autoranging Bench Power Supplies are single and dual output and provide a 200W to 400W power range on the bench along with low output ripple/noise and layers of device protection. Autoranging technology provides the highest current available at all output voltages. Power devices with up to 40A (E36233A) or voltage up to 120V (E36234A) use an auto-parallel or auto-series to internally connect the two outputs into a single output with twice the power. A single-output supply can power devices requiring less than 200W, or two devices powered simultaneously with a dual-output power supply. Keysight Technologies E36200 Autoranging Bench Power Supplies feature fully SCPI programmable power supplies with built-in USB, LAN, and optional GPIB interfaces. Advanced features include data logging, LIST mode, and synchronization through input and output triggers. High-current applications benefit from an adjustable slew rate and remote four-wire sense.Features
- Clean, reliable power
- Low output ripple and noise
- Excellent programming, readback accuracy
- Excellent line/load regulation
- 2-wire or 4-wire remote sense
- Over voltage, over current, and over temperature protection
- Convenient benchtop capabilities
- Thermal-control fan speed for lower acoustic noise
- Auto series, parallel connections
- Front and rear output terminal
- Intuitive and easy-to-use interfaces
- 4.3" LCD color display
- Color-coded channels
- Individual knobs for voltage and current
- E3633A and E3634A code compatible
- LAN (LXI), USB, and GPIB (optional)
- Advance characterization
- Data logging
- Output sequencing
- LIST mode
- Low-range current measurement
- Adjustable voltage slew rate
Specifications
- Autoranging or dual-output autoranging power supply output
- 30VDC to 60VDC output voltage range
- 10μA to 20μA low-range current
- 200W to 400W rated power
Output Settings
发布日期: 2019-05-24
| 更新日期: 2023-12-20