Keysight Technologies E36300 Triple-Output Power Supplies - Europe

Keysight Technologies E36300 Triple-Output Power Supplies (European version) combine convenient benchtop capabilities with flexible system features in a compact intuitive package. These power supplies offer clean reliable power through excellent 0.01% line / load regulation, excellent programming / readback accuracy, and low output ripple and noise. The series delivers the performance of system power supplies in three cost-effective models. These units feature low acoustic noise, auto series / parallel connections, and three independent power supplies in one box. The 4.3" LCD color display shows the voltage and current of all three channels at the same time. These three channels are color-coded to simplify manual setup.

The E36312A and E36313A models support advanced characterizations like data logging, output sequencing, LIST mode, and low current range measurement. Built-in protections include overvoltage (OVP), overcurrent (OCP), and overtemperature (OTP). Keysight Technologies E36300 Triple-Output Power Supplies have USB, LAN, and an optional general-purpose interface bus (GPIB) for reliable flexible connectivity. These models are exclusively manufactured for the European region to comply with frequency and power cords standards.

Features

  • Clean and reliable power
    • Low output ripple and noise
    • Excellent programming/readback accuracy
    • Excellent line/load regulation: 0.01%
    • 2-wire or 4-wire remote sense
    • Overvoltage, overcurrent, and overtemperature protection
  • Convenient benchtop capabilities
    • Three independent power supplies in one box
    • Low acoustic noise
    • Auto series/parallel connections
    • Front and a rear output terminal
  • Intuitive and easy to use interfaces
    • 4.3" LCD color display
    • Color-coded channels
    • Individual knobs for voltage and current
    • E3631A code compatible
    • LAN (LXI), USB, and GPIB (optional)
  • Advance characterization
    • Data logging
    • Output sequencing
    • LIST mode
    • Low current range measurement

Front & Rear Panels

Videos

发布日期: 2017-11-02 | 更新日期: 2022-04-13