Keysight Technologies E363xA Programmable DC Power Supplies
Keysight Technologies E363xA Programmable DC Power Supplies provide clean power, excellent regulation, and fast transient response for demanding applications like research and development (R&D) design verifications. These power supplies perform remote programming using general-purpose interface bus (GPIB) or RS-232 interface with an easy-to-use SCPI command set. The units enhance measurement results via low ripple and noise with 0.01% load line regulation. They also offer save/recall functions and ensure device under test (DUT) safety with built-in overvoltage and overcurrent protection features.The E3631A is a triple-output power supply, while the E3632A/33A/34A units are single-output dual-range units with 80W to 120W power ratings. The E3633A/34A offer front and rear output terminals for easy wiring. These Keysight power supplies exhibit a front panel with a vacuum-fluorescent display, easy-to-use knob for current and voltage settings, and resolution keys to set the resolution for better accuracy. The single-output power supplies give the flexibility to select from the following dual output ranges:
• E3632A (0 to 15V/7A or 0 to 30V/4A)
• E3633A (0 to 8V/20A or 0 to 20V/10A)
• E3634A (0 to 25V/7A or 0 to 50V/4A)
Features
- Single and triple output
- 80W to 200W output power
- Dual range output (except E3631A)
- Low noise and excellent regulation (0.01% load and line regulation)
- Remote sensing (except E3631A)
- Front and rear output terminals (E3633A/34A only)
- GPIB and RS-232 standard
- Save and recall functions
- Overvoltage protection and overcurrent protection
- Front-panel VFD shows and monitors actual or limit values simultaneously
- Three completed power supply setup states can be stored and recalled from the internal non-volatile memory, reducing setup time
Videos
Additional Resources
发布日期: 2017-10-31
| 更新日期: 2022-04-15