Keysight Technologies EDU34450A 5½-Digit Dual-Display Digital Multimeter
Keysight Technologies EDU34450A 5½-Digit Dual-Display Digital Multimeter (DMM) is designed for bench applications and measures a broad range of input signals. This modern DMM features 5½ digits of resolution and up to 110 readings/s measuring rate for speed-critical tests. The device comes with generous internal memory, enabling prolonged data logging of up to 5000 data points. This cost-effective, compact package design retains all the function keys found on a traditional DMM and offers easy access to the most frequently used measurement functions. Keysight Technologies EDU34450A 5½-Digit Dual-Display DMM includes a 7" dual-measurement color display, gigabit LAN, and USB memory port.Features
- Measures 11 input signals
- DC voltage, DC current, true RMS AC voltage, AC current, 2- and 4-wire resistance, frequency, continuity, diode test, temperature, and capacitance
- 7" dual-measurement color display
- Combination of hard and soft keys for more intuitive front-panel operation
- Record measurements and export results in a few clicks
- Robust design
- Fast reading rate of up to 110 readings/s for speed-critical measurements
- 5000 points logging memory for recording more data and performing analysis
- Standard USB and LAN for flexible PC connectivity
- USB flash drive support to copy/load configuration for repeated test setup
- Includes PathWave BenchVue DMM software for remote control and data logging
Intuitive Front Panel
发布日期: 2024-05-08
| 更新日期: 2024-06-11