Keystone Electronics SMT PCB Jumpers
Keystone SMT PCB Jumpers link circuit board traces / tracks and offer options where use of through-hole jumpers are not possible. The jumpers have a low profile, space saving design and feature a minimal PCB footprint. Keystone SMT PCB Jumpers are ideal for power and aluminum backplanes.Features
- Designed to link circuit board traces
- High current
- Low profile and space saving design
- Minimal PCB footprint
- Applications include power and aluminum backplanes
- Copper, silver plate materials
View Results ( 6 ) Page
| 物料编号 | 数据表 | 描述 | 长度 | 产品 | 系列 |
|---|---|---|---|---|---|
| 5100TR | ![]() |
电路板硬件 - PCB JUMPER T/R OF 1000 PCS | 6.9 mm | Jumper Pins | 5100 |
| 5102TR | ![]() |
电路板硬件 - PCB JUMPER T/R OF 500 PCS | 6.9 mm | Jumper Pins | 5100 |
| 5100 | ![]() |
电路板硬件 - PCB JUMPER | 6.9 mm | Jumper Pins | 5100 |
| 5102 | ![]() |
电路板硬件 - PCB JUMPER | 6.9 mm | Jumper Pins | 5100 |
| 5104 | ![]() |
电路板硬件 - PCB JUMPER | 12.3 mm | Jumper Pins | 5100 |
| 5104TR | ![]() |
电路板硬件 - PCB JUMPER T/R OF 2500 PCS | 12.3 mm | Jumper Pins | 5100 |
发布日期: 2014-04-29
| 更新日期: 2022-10-17