Kinetic Technologies KTB8370 Synchronous Buck Regulators

Kinetic Technologies KTB8370 Synchronous Buck Regulators are 17V, 5A synchronous buck regulators that include integrated high-side and low-side power FETs. The device operates over a wide input voltage range to support various applications with input voltage from regulated 5V and 12V power rails and multicell batteries.

KTB8370 employs Kinetics’ proprietary advanced adaptive on-time (AOT) control for fast transient response and high output voltage accuracy. This control technique eliminates the external loop compensation network and allows ceramic output capacitors to be used without ripple-generating circuitry. These features enable a very small total solution size and make the KTB8370 easy to use.

The device has an internal soft-start function to limit inrush current during start-up. The device includes comprehensive built-in protection features, including input voltage UVLO, high-side cycle-by-cycle peak current limit, and low-side valley current limit. The device also has reverse current protection, short-circuit protection, output overvoltage protection, and thermal shutdown.

Kinetic Technologies KTB8370 are available in RoHS and Green compliant 20-bump 1.7mm x 2.0mm x 0.6mm wafer-level chipscale WLCSP20 package.

Features

  • 4.7V to 17V wide VIN range
  • 5A maximum continuous output current
  • Factory fixed options for output voltage from 0.64V to 5.5V with 40mV step, available by request
  • Integrated high/low-side FETs (65mΩ/35mΩ)
  • Advanced Adaptive On-Time (AOT) control
  • Fast transient response
  • Open drain Power Good indicator
  • ±0.5% feedback voltage reference
  • Zero shutdown supply current
  • 50μA non-switching operating quiescent current
  • 80μA no load operating quiescent current
  • High efficiency in light load and heavy load
  • Factory 300kHz, 500kHz, 800kHz, and 1MHz switching frequency options available by request
  • Internal soft-start
  • Factory Forced CCM (FCCM) or automatic CCM/PFM (auto-skip) options
  • Active discharge mode option
  • Built-in cycle-by-cycle current limit, short circuit protection, input UVLO, output under-voltage protection, output over-voltage protection, and thermal shutdown protection
  • Small 20-bump WLCSP (1.7mm x 2.0mm) package

Applications

  • CPU, GPU, AP, DSP, FPGA, VIO, VSYS
  • Tablets, netbooks, ultra-books, mobile internet devices, IoT, and server
  • HDD, LPDDR3, LPDDR4 memory power
  • DSC, drones, gaming consoles, TV set box

Application Schematic

Schematic - Kinetic Technologies KTB8370 Synchronous Buck Regulators
发布日期: 2022-09-09 | 更新日期: 2022-09-22