Kinetic Technologies KTB8399 I2C Programmable Buck Regulators
Kinetic Technologies KTB8399 I2C Programmable Buck Regulators are precision adaptive-on-time (AOT) buck-switching regulators with class-leading accuracy, transient response, efficiency, and solution size optimized for mobile and non-mobile applications. KTB8399 regulators offer I2C programmability for output voltages in the 0.6V to 3.345V range. These devices feature soft-start and DVS with multiple programmable ramp rates. The features and performance make the KTB8399 suitable for various applications, including CPU/GPU core, DSP and baseband, DDR memory, VIO, and sensor/analog power. Available in RoHS and Green-compliant 15-bump 1.340mm x 2.045mm x 0.6mm wafer-level chip-scale package (WLCSP), the Kinetic Technologies KTB8399 I2C Programmable Buck Regulators operate within a -40°C to +85°C temperature range.Features
- 2.5V to 5.5V input voltage range
- 0.6V to 3.345V programmable option for VOUT
- 6.25mV steps below 1.39375V
- 15mV steps above 1.44V
- 3.0A output current
- ±1% accuracy at TA = +25°C, ±2.5% over line, load, temperature, and setting
- Fast transient response
- Dynamic Voltage Scaling (DVS) with 8x ramp rates
- 90% peak efficiency at VOUT = 1.136V
- 2.4MHz with auto-skip at light loads, programmable forced-PWM mode
- 46µA typical no-load supply current in skip mode
- Tiny external components
- L = 330nH or 470nH (2012 or 2016 metric size)
- Cin = 10µF (0402), Cout = 2x 22µF (2x0402)
- Soft start, overcurrent, short-circuit, under/overVIN, and thermal shutdown protections
- 1MHz I2C interface
- 2.4MHz switching frequency
- -40°C to +85°C operating temperature range
- 15-bump, lead-free WLCSP (0.4mm pitch)
- 1.340mm x 2.045mm (0.6mm height)
- Pin/register compatible with FAN53527
Applications
- CPU, GPU, AP, DSP, FPGA, I/O, and XCVR power
- HDD, LPDDR3, LPDDR4, and LPDDR5 memory power
- Tablets, netbooks, and ultra-books
- Smartphones, mobile internet devices, and IoT
- DSC, drones, gaming consoles, and accessories
Typical Application Schematic
发布日期: 2023-12-02
| 更新日期: 2024-08-22