Kinetic Technologies KTS1898AEOAE-MMEV01 Evaluation Kit

Kinetic Technologies KTS1898AEOAE-MMEV01 Evaluation Kit is used to demonstrate and evaluate the KTS1898A Load Switch's functionality, performance, and PCB layout. The kit includes a fully assembled and tested PCB with the KTS1898A IC installed, two pairs of high-current XT30-to-Banana power cables, and a printed copy of the Quick Start Guide. The KTS1898A has EN\ active-low input logic with an internal 1MΩ pull-down.

Applications

  • Notebooks
  • Gaming PCs
  • Mini desktop PCs
  • Docking stations
  • Monitors

Kit Contents

  • KTS1898A EVAL fully assembled PCB
  • 2x XT30-to-Banana power cables, red/black pair
  • Anti-static bag
  • Printed quick start guide
  • EVAL Kit box

Required Equipment

  • Bench power supply for VIN – 5V/9V/12V/15V/20V/28V/32V and 0.5A/1.5A/3A/5A/6A, as needed for the intended application; for testing over-voltage protection and withstand voltage, a 35V adjustable bench power supply is preferred
  • 1x or more digital multimeters used to measure input/output voltages and currents

Typical Test Setup Diagram

Kinetic Technologies KTS1898AEOAE-MMEV01 Evaluation Kit
发布日期: 2024-03-12 | 更新日期: 2024-04-01