Kingbright Tri-Dome Lens RGB SMD LED

Kingbright Tri-Dome Lens RGB SMD LED offers a unique characteristic with three dome lenses in one 3.5mm x 3.5mm SMD package. The dome lens creates a narrow viewing angle to deliver higher intensity output than flat-top SMD LED packages.

The Kingbright LED blue and green source color is made with an InGaN Light Emitting Diode. The hyper-red is based on a light-emitting diode chip made from AlGaInP.

Features

  • 3.5mm x 3.5mm SMD LED, 1.25mm thickness
  • Moisture Sensitivity Level (MSL) 3
  • Halogen-free
  • RoHS compliant

Applications

  • Backlights
  • Status indicators
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications
Chart - Kingbright Tri-Dome Lens RGB SMD LED

PACKAGE DIMENSIONS

Mechanical Drawing - Kingbright Tri-Dome Lens RGB SMD LED

RECOMMENDED SOLDERING PATTERN

Mechanical Drawing - Kingbright Tri-Dome Lens RGB SMD LED
发布日期: 2023-10-24 | 更新日期: 2024-09-13