Kingbright Super Bright Orange LEDs
Kingbright Super Bright Orange LEDs are orange source color devices made with AlGaInP light emitting diode technology. They feature low power consumption and are available in surface mountable (SMD) and through hole package options in a variety of shapes and sizes. The Kingbright Super Bright Orange SMD LEDs offer a wide viewing angle and a moisture sensitivity level of 3, and are ideal for backlight and indicator applications. The through hole LEDs are reliable and rugged and offer long life with solid state reliability.Features
- Super bright orange color
- Low power consumption
- SMD/SMT and through-hole package options
- MLS3 Moisture sensitivity level
- Pb free and RoHS compliant
- Ideal for backlight and indicator applications
View Results ( 8 ) Page
| 物料编号 | 数据表 | 安装风格 | 描述 |
|---|---|---|---|
| APT1608SEC/J4-PRV | ![]() |
SMD/SMT | 单色LED Orange 2300mcd 605nm 120 Deg |
| AA3528SES/J4 | ![]() |
SMD/SMT | 单色LED Orange 2800mcd 605nm 120 Deg |
| APD3224SEC/J4 | ![]() |
SMD/SMT | 单色LED Orange 14000mcd 605nm 20 Deg |
| AA2214SES/J4 | ![]() |
SMD/SMT | 单色LED Orange 2700mcd 605nm 120 Deg |
| WP710A10SEC/J4 | ![]() |
Through Hole | 单色LED Orange 10000mcd 605nm 34 Deg |
| AA3021SES/J4 | ![]() |
SMD/SMT | 单色LED Orange 2800mcd 605nm 125 Deg |
| APT2012SEC/J4-PRV | ![]() |
SMD/SMT | 单色LED Orange 2300mcd 605nm 120 Deg |
| APT3216SEC/J4-PRV | ![]() |
SMD/SMT | 单色LED Orange 2300mcd 605nm 120Deg |
发布日期: 2012-04-09
| 更新日期: 2022-03-11