Kingston DataTraveler® Exodia™ USB Flash Drives

Kingston DataTraveler® Exodia™ USB Flash Drives are USB 3.2 Gen 1 flash drives with a USB-A connection for convenient storage of documents, music, videos, and more on laptops, desktop PCs, monitors, and other digital devices. The modern colors and practical design of the Kingston DataTraveler Exodia USB flash drives make the devices ideal for everyday use at work, home, school, or wherever users need to take data. The practical snap-on cap keeps the USB-A connector protected while on the go. Available in capacities up to 512GB, the DataTraveler Exodia is backed by a five-year warranty, free technical support, and Kingston reliability.

Features

  • Large loop easily attaches to key rings
  • Practical cap protects the USB plug
  • Multiple color options by capacity - black, blue, green, and violet
  • 64GB, 128GB, 256GB, and 512GB capacity options
  • USB 3.2 Gen 1 compatibility
  • Supports legacy USB 2.0 devices
  • USB Type-A interface
  • Easy portability
  • Quick and convenient
  • 0°C to +60°C operating temperature range
  • Compatible with Windows® 11, macOS® (v. 13.7.6+), Linux (v. 4.4.x+), Chrome OS™
  • 5-year warranty, free technical support
  • 60.8mm x 21.4mm x 10.4mm size
  • 9.3g weight

Applications

  • Portable file storage/transfer
  • On-the-go data mobility
  • Cross-device compatibility and file sharing
  • Backup and basic data archiving
  • Media storage and transport

Videos

发布日期: 2026-05-08 | 更新日期: 2026-05-12