Klein Tools Insulated Tools for Industrial Automation

Klein Tools Insulated Tools for Industrial Automation are 1000V-rated for safety on the job. Klein Tools next-generation Electrician's Insulated tools feature a multi-color, sleek design with small thumb guards, providing comfort for all-day use. All tools meet or exceed IEC 60900 and ASTM F1505 standards for insulated tools and are clearly marked with the official international 1000V rating symbol.

Features

  • 1000V-rated orange impact and flame-resistant insulation provides protection from electrical shock
  • Cushion-grip handle for greater torque and comfort
  • Tip-ident® quickly identifies screwdriver tip type
  • Thick, exceptionally tough, high-dielectric white inner coating is bonded to the tool
  • A flame-retardant, impact-resistant, multi-color outer coating

Videos

发布日期: 2025-01-27 | 更新日期: 2025-02-14