Klein Tools Industrial Automation Wrenches

Klein Tools Industrial Automation Wrenches include the Pro-Folding Hex Key line expansion with Metric and Torx® hex key sets with two additional sizes included in each set. The highly durable reinforced nylon handle offers easy access to each key. The heavy-duty set includes 4" extended reach blades and a strategically placed #2 Phillips fastener on the outer body for effortless key tension adjustment. These Klein Tools wrenches include the Compact Folding Hex Key line, which also features the same highly durable reinforced nylon handle with easy key access. The Compact Folding wrenches are pocketable for more convenient storage and carrying. The hex key sets feature a strategically placed #2 Phillips fastener on the outer body to ensure effortless adjustment of key tension to suit a user's preference.

Features

  • Color-coded for quick identification
    • Red for inch
    • Blue for mm
    • Green for Torx
  • Includes a #2PH screw for more efficient key tension adjustment
  • High-leverage blades that open independently up to 270°

Videos

发布日期: 2025-01-30 | 更新日期: 2025-03-13