Klein Tools TI290 Pro Thermal Imager
Klein Tools TI290 Pro Thermal Imager features a large LCD screen and over 49,000 pixels to troubleshoot hot and cold spots. The TI290 is a high-resolution, Wi-Fi®-enabled professional model USB rechargeable thermal imager with a meter that provides high- and low-temperature points, crosshairs to pinpoint specific temperatures, and options for temperature alarms. The live temperature scales have three color patterns the user can choose from, while the imager itself has three on-screen buttons for scroll-up, scroll-down, and menu. Klein Tools TI290 Pro Thermal Imager can transfer and share files wirelessly and includes a USB-C™ charging cable and molded soft storage case with a carabiner.Features
- Over 49,000 pixels to troubleshoot hot and cold spots
- Easily captures, stores, and shares thermal images with Wi-Fi capabilities
- User-selectable high and low-temperature alarms from -20°C to +400°C
- Adjustable emissivity from 00.1 to 0.99
- Selectable color palettes to best capture the event
- Durable 2m drop test protection
- Rechargeable lithium-ion battery
- Includes thermal imager, USB-C charging cable, molded soft-storage case with carabiner, and instructions
- Free app available in Google Play™ store and the App Store
Specifications
- 3.5" TFT LCD
- <50mK thermal sensitivity
- 8µm to 14µm spectral range
- <9Hz maximum frames per second (fps)
- 10,000 images of memory
- 3.1" x 1.06" x 4.48" dimensions
- 7.5oz weight
- 5-year battery
Detection
发布日期: 2023-02-17
| 更新日期: 2023-10-10