Kneron KL520 LW3D Pro AI Module

Kneron KL520 LW3D Pro AI Module is designed to bring Artificial Intelligence (AI) and Machine Vision to developing applications. Based on the Kneron KL520 Neural Processor Unit (NPU), the KL520 LW3D Pro AI Module enables 3D perception and facial recognition in smart locks, access control, and IoT devices.

Features

  • Main Board
    • Kneron KL520 AI SoC 
    • 5V input voltage
    • 64MB DDR
    • 32MB SPI Flash
    • Fixed I/O interfaces
    • 2x UART
    • Micro USB (client)
    • ZIF 40-pin for 2-lane MIPI camera
    • ZIF 12-pin for SPI, RESET, PTN, X_PSW_DFLT, UART0, and GPIO
    • B2B 15x2 for LCM
  • Camera sensors
    • RGB sensor: TF2G17A
    • NIR sensor: TF1T09A
    • NIR LED: FM-C3535F9C
    • LCD display:  R280112T01
       

Block Diagram

Kneron KL520 LW3D Pro AI Module
发布日期: 2021-02-10 | 更新日期: 2022-03-11