Kneron KL630 SiP SoC 96Board
Kneron KL630 SiP SoC 96Board is a 90mm x 60mm, 6-layer evaluation platform that allows users to evaluate and develop applications quickly with the KL630 SiP SoC. The KL630 96board is a stand-alone solution for emulating versatile IP-based cameras. The Kneron KL630 SiP SoC 96Board offers integrated essential peripherals of the IP-based camera with some allocations reserved for optional devices.Specifications
- KLM5502S3 SoC
- Sony IMX662 2MP at 30fps with HDR CMOS sensor
- 128MB SPI NAND Flash
- RJ45 10/100 RMII
- 4-pin UART interface
- 4x GPIO/8x AGPO
- HDMI output
- USB 2.0 host/device
- 3.5mm Line in/Line out
- Micro SD
- USB type C 5V/2A
- 0°C to 50°C Working temperature
Kit Contents
- 96board (with SoC)
- Sony IMX662 CMOS sensor board
- Lens and holder (on CMOS sensor board)
- Ethernet cable
- Power adaptor
- Power cable (USB type A to type C)
- USB to UART console debug cable
Components
- 1x KLM5502S3 SiP SoC
- 1x 128MB SPI Flash
- 1x Gyro sensor
- 1x Micro SD card socket
- 1x 4-lane MIPI connector for MIPI CSI-2 CMOS sensor
- Onboard ethernet RJ45 connector
- Onboard line-in and line-out for audio recording and playback application
- 1x USB 2.0 connector
- 1x HDMI connector for video display
- 2-pin headers for UART
- 1-pin header for GPIO
- 2-pin headers for AGPO
- 1-pin header for I2C
- 1-pin header for SPI
- Single voltage power supply (5VDC)
Block Diagram
Front PCB Layout
Back PCB Layout
发布日期: 2023-06-12
| 更新日期: 2023-06-16