Kontron BL i.MX8M Plus Board

Kontron BL i.MX8M Plus is an Arm®-based board ideal for machine learning and vision systems. This baseboard includes multimedia functions such as a 4K HDMI connection, a 2D/3D graphics processing unit (GPU), and a video processing unit (VPU) that supports H.265 (high-efficiency video coding) 1080p60 video encoding and decoding. The integrated neural processing unit (NPU) offers up to 2.3 TOPS and supports the processing of large amounts of data in real-time for demanding applications. Kontron BL i.MX8M Plus features a high-performance Arm Cortex® A53 microprocessor with a clock speed of 1.8GHz and memory expandable to 8GB LPDDR4-RAM. The integrated Arm Cortex M7 coprocessor enables real-time control of machine-related processes. Applications include the Internet of Things (IoT), Industry 4.0, human-machine interfaces (HMI) and touch panels, artificial intelligence in Edge devices, and control, automation, and medical technology,

Features

  • Quick and easy applicability of complex processor solutions
  • Short time to market
  • Latest image processing tasks with AI support implementable
  • Full Linux toolchain available for free

Applications

  • IoT/Industry 4.0
  • Control and automation technology
  • Medical technology
  • HMI and touch panels
  • Artificial intelligence in Edge devices

Specifications

  • NXP i.MX8M Plus, 4x Arm Cortex-A53 at 1.6GHz (1.8GHz)
  • 1x Arm Cortex-M7 at 800MHz, 2D GPU and 3D GPU, NPU (2.3 TOPS)
  • Dual gigabit Ethernet, 1x USB 3.0 Type-C, 2x USB 2.0
  • Dual display support (LVDS/HDMI 2.0a), camera support (4-lane CSI with PHY)
  • Yocto Mainline Kernel BSP
发布日期: 2024-10-31 | 更新日期: 2024-11-07