Kontron COM Express® Compact Type 6 Module with COMe-cAS6 - Coming Soon
Kontron COM Express® Compact Type 6 Module with COMe-cAS6 supports the Intel® Atom® Series x7000E/x7000RE, N Series, and Core i3-N305. The Kontron modules offer scalability from 2-core to 8-core Intel Core i3 processors with up to 3.8GHz speeds. The modules also feature Intel AVX2 and Intel Deep Learning Boost technologies and up to 32 execution units (EUs) for accelerated deep learning inference and media processing. With support for DDR5/LPDDR5 memory and expanded I/Os, the processors deliver up to 1.30x faster single-threaded performance and up to 1.09x faster multi-threaded performance than the previous generation.Features
- Low-power performance/watt-optimized form factor solution
- Up to 16GByte DDR5 4800MT/s - in-band ECC
- Up to 4x graphics interfaces
- Up to 6x PCIe lanes, up to 4x USB 3.2/2.0, and 6x USB 2.0
- 1GbE (optional 2.5GbE) with TSN support
- Industrial grade temperature
Specifications
- COM Express compact, pin-out Type 6
- 95mm x 95mm (H X W) dimensions
- Intel Atom x7000E, x7000RE series
- Integrated in SOC chipset
- Up to 16GByte DDR5 4800MT/s via 1x SODIMM socket (in-band ECC) main memory
- SOC: Intel HD Gfx Gen 12: LVDS/eDP, 2x DP graphics controller
- 2x SATA 6Gb/s storage
- eMMC option – up to 256GByte eMMC TLC flash onboard
- PCI Express
- 4x PCIe lanes: 4x 1/2x 2 (PCIe Gen3)
- Optional 4x PCIe lanes w/o SATA-ports: 4x 1/2x 2/1x 4 (PCIe Gen3)
- Optional 6x PCIe lanes with PCIe switch: 4x 1/2x 2/1x 4 (PCIe Gen2), + 2x 1/1 x 2 (PCIe Gen3)
- Display
- DDI1/DDI2/DDI3: DP++, LVDS: dual-channel 18/24-bit
- Optional DDI3: VGA
- Optional eDP instead of LVDS
- Intel i226LM/i226IT Ethernet controller
- Up to 2.5Gb Ethernet with TSN support
- USB
- 2x USB 3.2 Gen2 (incl. USB 2.0) + 6x USB 2.0
- Optional 4x USB3.2 w/ add USB-Hub
- 2x serial interface (RX/TX only) serial
- Intel high-definition audio
- SPI, LPC, SMB, fast I²C, staged watchdog, RTC
- Industrial-grade temperature
- ACPI 6.0 power management
- 8.5V to 20V wide range, single supply power supply
- AMI Aptio V BIOS
- Windows® 10, Linux operating system
- Temperature
- COMe-cAS6- commercial temperature, 0°C to +60°C operating, -30°C to +85°C non-operating
- COMe-cAS6 E2 - industrial temperature, -40°C to +85°C operating, -40°C to +85°C non-operating
- 93% relative humidity at +40°C, non-condensing (according to IEC 60068-2-78)
Block Diagram
发布日期: 2024-04-17
| 更新日期: 2024-04-25