Kontron IB17M-W 5G M.2 Broadband Modem Card

Kontron IB17M-W 5G M.2 Broadband Modem Card is designed for applications requiring ultra-fast data speeds and low latency. The high-performance M.2 5G data card is built on the 3GPP Release 17, ensuring seamless compatibility with a wide range of applications while delivering a single worldwide variant for global connectivity. The IB17M-W Card features ultra-low latency and high-speed 5G throughput, allowing for real-time responsiveness for mission-critical applications, IoT, and industrial automation. Implementing seamless broadband coverage keeps users reliably connected across different regions.

The Kontron IB17M-W 5G M.2 Broadband Modem Card is produced as a future-proof 5G solution with long-term performance and stability, making it an ideal choice for cutting-edge connectivity needs.

Features

  • 5G NR FR1 standalone (SA) and non- standalone (NSA) Sub-6 - 3GPP release 17
  • 200MHz, 3xCA, 20L LTE
  • E-UTRAN radio - dual connectivity (EN-DC) support
  • 4x4 DL MIMO, 2x2 UL MIMO
  • LTE carrier aggregation (CA) support
  • 5G NR SA downlink carrier aggregation (CA)
  • Qualcomm SDX 72-0 platform
  • 2 SIM interfaces
  • 30mm x 52mm x 2.3mm (single-sided) dimensions 
  • Nominal 3.3V (±5%) supply voltage
  • -40°C to +85°C operation temperature

Applications

  • Mission-critical applications
  • IoT
  • Industrial automation

Specifications

  • 5G Rel 17 mobile broadband
  • Top cellular bandwidth of 4.95Gbps
  • Standard M.2 FF (3052 Key B)
  • USB 3.1/PCIE

Layout

Kontron IB17M-W 5G M.2 Broadband Modem Card
发布日期: 2026-02-11 | 更新日期: 2026-02-11