Kontron K3842-Q µATX Extended Lifecycle Motherboards

Kontron K3842-Q µATX Extended Lifecycle Motherboards are equipped with the Intel® Q670 chipset and up to two LANs, making them ideal for use in high-end desktop PCs and semi-industrial applications. The motherboards support the 12th and 13th Gen. Intel Core™ i9/i7/i5/i3 and Intel Pentium® / Intel Celeron® processors. The K3842-Q board is designed and approved for 24/7 continuous operation and includes iAMT-based out-of-band management (OOBM) features. Kontron K3842-Q µATX Extended Lifecycle Motherboards provide an integrated TPM 2.0 onboard to support Windows 11. Typical applications include PCs, the Internet of Things (IoT), medical, digital signage, point-of-sale (POS) and point-of-interaction (POI) terminals, kiosks, and video surveillance.

Features

  • Equipped with the Intel Q670 chipset
  • DDR5 memory technology for best-in-class system performance
  • PCI Express Gen5 interface technology
  • Intel UHD graphics 7xx driven by Xe Architecture
  • Dual M.2 Key-M SSD and single M.2 Key-E WLAN sockets onboard
  • USB 3.2 Gen 2/Type-C, 1x COM (RS-232)
  • Includes iAMT-based OOBM features
  • Designed and approved for 24/7 continuous operation

Applications

  • High-end desktop PCs
  • Internet of Things (IoT)
  • Medical
  • Digital signage
  • POS and POI terminals
  • Kiosks
  • Video surveillance

Available Connections

Kontron K3842-Q µATX Extended Lifecycle Motherboards

Connector / Socket Diagram

Kontron K3842-Q µATX Extended Lifecycle Motherboards
发布日期: 2023-02-23 | 更新日期: 2024-02-27