KrakenRF KRAKENANT-01 Magnetic Whip Antenna Set
KrakenRF KRAKENANT-01 Magnetic Whip Antenna Set is a set of five magnetic whip antennas that can be used with the KrakenSDR for direction finding. The magnets are strong enough to secure the antennas to the roof of a moving vehicle. The included cables are length-matched with a VNA to ensure as little phase distortion as possible.Features
- For use with the KrakenSDR for direction finding
- Strong magnets on the antennas for mounting
- Length-matched cables with a VNA
- Very little phase distortion
Kit Contents
- 5x SMA whip antennas usable from 100MHz to 1GHz
- 5x SMA tees, for mounting the whip antennas onto the base
- 5x magnetic mount bases
- 5x 2-meter matched SMA-to-SMA cables
发布日期: 2024-06-18
| 更新日期: 2024-06-24