Kycon Mid-Mount 3.5mm Stereo Jacks

Kycon Mid-Mount 3.5mm Stereo Jacks feature a unique space saving mid-mount configuration utilizing either through-hole or SMT mounting with barrel. These jacks are offered in a 3-pole version with switch and comply with EIA standards. Kycon Mid-Mount 3.5mm Stereo Jacks are for use in devices such as audio equipment, cell phones, or digital cameras.

Features

  • Offered in a 3-pole version with switch
  • Complies with EIA standards
  • High temperature thermoplastic housing, UL94V-0 rated
  • Copper alloy, gold plated terminals

Applications

  • Audio equipment
  • Cell phones
  • Digital still cameras

Specifications

  • 50mΩ contact resistance
  • 100MΩ @ 500VDC insulation resistance
  • 500VAC RMS dielectric withstanding voltage
  • -25°C to +85°C operating temperature range
发布日期: 2010-07-29 | 更新日期: 2022-03-11