KYOCERA AVX Accu-P® Standard Signal & Power Type Capacitors

KYOCERA AVX Accu-P® Standard Signal and Power Type Capacitors meet the demand for low-loss (high-Q) capacitors for use in surface mount technology, especially for the mobile communications market. KYOCERA AVX Standard Accu-P components are unique in their ability to offer very low capacitance values (down to 0.05pF) and very tight capacitance tolerances (±0.02pF to ±1pF). The high-frequency characteristics change at a slower rate with increasing frequency than for ceramic microwave capacitors.

Features

  • Internationally agreed-upon sizes with excellent dimensional control
  • High stability with respect to time, temperature, frequency, and voltage variation
  • Ultra tight capacitance tolerances
  • Low ESR at VHF, UHF, and microwave frequencies
  • Enhanced RF power handling capability
  • High-temperature nickel/solder-coated terminations as standard to provide excellent solderability and leach resistance
  • The preferred device in R&D labs and production environments where hand soldering is used
  • Electrically identical to the Accu-F® series

Applications

  • Cellular communications
  • CT2/PCN
  • Satellite TV
  • Cable TV
  • GPS (Global Positioning Systems)
  • Vehicle location systems
  • Vehicle alarm systems
  • Paging
  • Military communications
  • Radar systems
  • Video switching
  • Test and measurements
  • Filters
  • VCOs
  • Matching networks
  • RF amplifiers
发布日期: 2012-01-19 | 更新日期: 2025-08-13