KYOCERA AVX FFC和FPC连接器

AVX / KYOCERA柔性扁平电缆(FFC)/柔性印刷电路(FPC)连接器种类齐全,包括节省空间、易于使用的翻盖式连接器(脚距范围为0.2mm至1.25mm)、滑动ZIF和低成本LIF连接器。 用于FFC和FPC的连接器技术具有诸多优势,可以用于各种应用。 除信号完整性外,这些连接器还提供高振动环境下的增强保持力,小型封装的薄型高度,汽车应用的ISO/TS 16949认证连接器,提高了用于高速数据传输的组装接地层的可加工性,电池应用的高电流阈值。AVX/KYOCERA的FFC/PPC连接器有多种脚距尺寸可选,在市场上具有竞争力,可提供各种解决方案。

特性

  • Space-saving design
  • Easy-to-use flip-top style connectors
  • 0.2mm to 1.25mm pitch range
  • Increased retention force for high-vibration environments
  • Slide ZIF
  • Low-profile heights for small packages
  • ISO/TS 16949-certified connectors
  • Available in multiple pitch sizes
发布日期: 2016-12-13 | 更新日期: 2025-09-02