KYOCERA AVX LP1206 High-Performance Low Pass ITF LGA Filters

KYOCERA AVX LP1206 High-Performance Low Pass ITF LGA Filters come in a small, rugged, low-profile 1206 size. The series offers a wide variety of frequencies with a characteristic impedance of 50Ω. The filters feature an operating/storage temperature range of -40°C to +85°C as well as outstanding rejection and insertion loss performance. The harmonic components are designed with integrated thin-film land grid array multilayer technology. KYOCERA AVX LP1206 High-Performance Low Pass ITF LGA Filters are compatible with various types of high-frequency wireless systems.

Features

  • Small, rugged, low-profile package
  • Wide variety of frequencies
  • Compatible with various types of high-frequency wireless systems
  • Outstanding rejection and insertion loss performance
  • 50Ω characteristic impedance
  • Integrated thin-film land grid array multilayer technology
  • -40°C to +85°C operating/storage temperature range

Applications

  • Defense and security communication
  • VHF and UHF transmitters and receivers
  • Harmonics rejection
  • Satellite TV receivers
  • Vehicle location systems
  • Wireless LANs
  • GPS
发布日期: 2015-12-16 | 更新日期: 2025-05-12