KYOCERA AVX LoRa/ISM Antennas

KYOCERA AVX LoRa/ISM Antennas feature LDS technology for devices with curved shapes, where a standard antenna cannot be placed. The ultra-small chip and FR4 antennas feature small form factors, making them ideal for devices like home automation, tracking, sensors, and wearables. Patch antennas are designed for high-directivity and performance devices, while the FPC antennas are made for applications with limited board space. KYOCERA AVX LoRa/ISM Antennas offer 868MHz, 915MHz, 868+915MHz coverage and AEC-Q200 versions.

Features

  • 868MHz, 915MHz, and 868+915MHz coverage
  • Diverse antennas form factor portfolio
  • AEC-Q200 versions available

Applications

  • IoT
  • Smart home / cities
  • Industrial automation
  • Wearable devices
  • Automotive
发布日期: 2026-01-27 | 更新日期: 2026-01-27