L-Com Category 6a 10Gigabit Ethernet Patch Cables
L-Com Category 6a 10-Gigabit Ethernet Patch Cables feature RJ45 male connectors on both ends and 50µ minimum gold-plated contacts for reliability. These cables withstand temperature ratings up to 105°C and include four twisted pairs and 8 wire strands. The Cat6a 10GbE cables come with a voltage rating of 300V, 26AWG stranded relaxed-style conductors for flexibility and an aluminum polyester foil shield for protection against EMI and RFI. These Ethernet cables incorporate relaxed stranded conductors and a spline-less design for flexibility. Typical applications include data centers and data center edge, high-speed Ethernet up to 10GBASE-T, medical devices, and enterprise communications, including 10Gbps high-speed data, video, and voice.Features
- Category 6a 10-Gigabit relaxed Ethernet cable assembly
- Special relaxed 26AWG stranded conductors and spline-less design make this cable more flexible than a typical Cat6a cable
- Higher temperature range than typical, with 105°C jacket
- Available in green, black, blue, grey, red, and white color options
- Available in 1ft, 2ft, 3ft,5ft, 7ft, 10ft, 15ft, 25ft
- 50um gold-plated contacts for reliability
- Shielded design to protect against EMI/RFI
Applications
- Data centers and data center edge
- High-speed LAN up to 10GBASE-T
- Medical devices and environments
- Enterprise communications including 10Gbps high-speed data, video, and voice
- Shipboard, aircraft, aerospace, and defense
- Premise and building installations, including in-wall Riser (CMR), in-ceiling Plenum (CMP), and air space requirements
发布日期: 2025-06-17
| 更新日期: 2025-08-19