L-Com LC Quad Low-Profile Fiber Optic Adapters

L-Com LC Quad Low-Profile Fiber Optic Adapters offer versions with or without a flange and a low-profile design that allows for easy integration into space-constrained applications. These adapters feature either a plastic or metal spring mechanism that ensures a secure and stable connection, along with a zirconia alignment sleeve that further enhances their precision for accurate fiber alignment. LC adapters are compatible with standard LC connectors and are ideal for use in environments with high electromagnetic interference (EMI) or radio frequency interference (RFI), such as LANs, server rooms, and optical networks. L-Com LC Quad Low-Profile Fiber Optic Adapters are available in numerous colors: beige, black, aqua, heather violet, lime green, green, and blue.

Features

  • Compatible with standard LC connectors
  • Quad, low-profile design
  • Zirconia alignment sleeve
  • Available in various colors
  • Options
    • Plastic spring, flange (FOA-570)
    • Metal spring, reduced flange (FOA-571)

Applications

  • High EMI/RFI environments
  • LAN, optical networks
  • Rack and panel
  • Server rooms
  • Security
  • FTTX
发布日期: 2025-10-31 | 更新日期: 2026-01-05