L-Com LCANOM1140 High-Gain L-Band Omni Antennas

L-Com LCANOM1140 High-Gain L-Band Omnidirectional Antennas operate in the frequency range of 1.15GHz to 1.4GHz, ensuring superior communication performance. The LCANOM1140 features a robust N-male connector and offers stable 3.5dBi gain, making these antennas a reliable choice for mission-critical operations. Designed for use in extreme operational conditions, these L-Com antennas are ideal for military communication and unmanned vehicle applications.

Features

  • 1.15GHz to 1.4GHz L-band frequency range
  • N-type Male RF connector
  • Stable 3.5dBi gain (typical)
  • 2:1 maximum input voltage standing wave ratio (VSWR)
  • Ground plane independent
  • Precision construction
  • IP65 rated

Applications

  • L-band
  • Military communication
  • Unmanned operations
  • Manpack radio systems
  • Secure communications
  • Defense and strategic installations
  • Surveillance systems

Dimensions

Mechanical Drawing - L-Com LCANOM1140 High-Gain L-Band Omni Antennas
发布日期: 2025-10-16 | 更新日期: 2025-10-24