L-Com Racks & Enclosures

L-Com Racks and Enclosures include various products designed for organization and protection, keeping vital components in place and protected. Many of these racks are meant for wall mounting, so items can be secured and easily accessed in even the busiest of environments. These enclosures protect from interference, prolonging product life while reducing the loss of items and potential injury. Racks and enclosures from L-Com meet various standards and specifications, ensuring engineers can find the ideal solution for almost any environment.

Features

  • Interference protection
  • Patch panels and wall racks available
  • Brackets for poles and walls available
  • Provides secure mounting
  • Wall racks with up to 16 positions
  • RoHS compliant
发布日期: 2025-05-29 | 更新日期: 2025-12-03