L-Com RF Interconnect Adapters
L-Com RF Interconnect Adapters are suitable for almost any project and come in various configurations, orientations, and materials. These adapters offer up to 18GHz frequency, a 50Ω to 78Ω impedance range, and straight and right-angle orientations. Some of these RF adapters meet specific standards, including military requirements. L-Com RF Interconnect Adapters feature robust construction for durability and reliability in applications.Features
- Up to 18GHz frequency
- 50Ω to 78Ω impedance range
- Large variety of configurations and materials
- Robust construction
- Straight and right-angle orientations
- Offers durability and reliability
- Suitable for almost any project
发布日期: 2025-05-29
| 更新日期: 2025-08-19