Laird CoolZorb-Ultra Hybrid Thermal/EMI Absorbers

Laird CoolZorb-Ultra Hybrid Thermal/EMI Absorbers provide ultra-high thermal conductivity of 11.5W/m.K to meet the industry trend of increasing IC power. This high-performance series is designed for use as a traditional thermal interface material between a heat source and a heat sink, a heat transfer device, or a metal chassis. CoolZorb-Ultra absorbers utilize a silicone-free formulation, making them suitable for silicone-sensitive applications. They also offer good EMI suppression over a wide frequency range, particularly over 60GHz, to suppress unwanted energy coupling, resonances, or surface currents that cause board-level EMI issues. Laird CoolZorb-Ultra Hybrid Thermal/EMI Absorbers are available in an 18" x 18" standard sheet size with a standard thickness range of 0.040" to 0.20" (1mm to 5mm). The series passes UL 94V-0 requirements and is an environmentally friendly solution. Applications include 5G telecom, automotive, military, autonomous vehicles, and more.

Features

  • Ultra-high thermal conductivity of 11.5W/m.K meets the industry trend of increasing IC power
  • Reliable EMI suppression over a wide frequency range, particularly over 60GHz
  • Environmentally friendly solution
  • Improved reliability in electronics
    • Better signal integrity due to reduction of EMI
    • Consistent performance of electronics due to product's temperature stability and low outgassing properties
  • Passes UL 94V-0 requirements
  • Silicone-free formulation prevents outgassing and makes it suitable for silicone-sensitive applications
  • Inherent surface tack typical of standard thermal gap fillers
  • Compliant with minimal component stress during assembly
  • Improved EMC performance to meet compliance requirements
  • Offers dual functional properties of thermal conductivity and EMI reduction
  • RoHS and REACH compliant

Applications

  • 5G telecom
  • Automotive
  • Military
  • Autonomous vehicles
  • Automotive and industrial electronics
  • Consumer
  • Blade servers

Specifications

  • 11.5W/m.K thermal conductivity
  • 2.96g/cc density
  • 18" x 18" standard sheet size
  • 0.040" to 0.20" (1mm to 5mm) standard thickness range
  • ‐40°C to +125°C temperature range

Videos

发布日期: 2021-03-18 | 更新日期: 2026-07-08