Laird BMI-S Board Level Shields

Laird BMI-S Board Level Shields are designed to provide maximum performance within a minimum timeline. These mount shields are available in both one-piece and two-piece designs. The one-piece designs offer economical shielding protection and two-piece designs offer flexibility to inspect or repair shield components without risking board damage. These standard design shields do not need any tooling cost. Laird BMI-S Board Level Shields are suitable for infotainment, LED lighting, tablets, drones, smart appliances, wireless metering, defibrillators, RFID systems, and ultrasound.

Features

  • Provides isolation of board-level components
  • Minimizes crosstalk and susceptibility without impacting system speed
  • Available in tape-and-reel for automated pick-and-place applications
  • Available in one-piece and two-piece designs
  • One-piece designs
    • Offer economical shielding protection
    • Simple low-cost BLS solution
  • Two-piece designs 
    • Post reflow component access for inspecting and cleaning
    • Cover retention features to address rattling, EMI, and vibration
    • Optional pre-assembled deliverable
  • No tooling costs associated with one- and two-piece standard designs

Applications

  • Automotive
    • Infotainment
    • LED lighting
    • Electronic control units (ECU)
  • Consumer
    • Tablets
    • Connected home devices
    • Drones
    • Smart appliances
  • Telecom/datacom
    • Telecom and wireless infrastructure
    • Data center infrastructure
  • Industrial
    • Wireless metering
    • RFID systems
    • Connected devices
  • A&D
    • Electronics systems
  • Medical
    • Ultrasound
    • Defibrillators
    • Wireless devices
发布日期: 2020-06-05 | 更新日期: 2026-07-08