Laird Technologies Eccosorb® HR Broadband Microwave Absorbers

Laird Technologies Eccosorb® HR Broadband Microwave Absorbers are lightweight, flexible, flat-sheet, and broadband absorbers based on reticulated polyurethane foam material. These absorbers feature a 5GHz to 90GHz frequency range, open-cell, high free space reflectivity performance, and operate at a 90°C temperature range. Laird Technologies Eccosorb HR absorbers are used in security and defense, commercial telecom, parabolic antennas, and test and measurement applications.

Features

  • Different thickness
  • Different frequencies
  • High free space reflectivity performance
  • Flexible
  • Open-cell
  • Lightweight

Applications

  • Security and defense
  • Commercial telecom
  • Test and measurement
  • Parabolic antennas

Specifications

  • 5GHz to 90GHz frequency range
  • +90°C operating temperature
  • 170% elongation
  • 70kPA tensile strength
发布日期: 2022-05-02 | 更新日期: 2025-06-19