Laird Technologies GOF2000 Thermal Gaskets

Laird Technologies GOF2000 Thermal Gaskets offer high operating temperature suitability and a high thermal transfer rate that is especially suitable for large gap sizes. GOF2000 gaskets combine the thermal transfer performance of a Tgon™ 9000 synthetic graphite frame with the repeatable compression and rebound of a foam core. These thermal gaskets utilize Laird's LSF series silicone foam that allows for a UL 94V-0 flammability rating (pending). Laird Technologies GOF2000 Thermal Gaskets are ideal for insertion and pressure-sensitive applications.

Features

  • High operating temperature suitability and UL 94V-0 flammability rating (pending)
  • High deflection
  • High thermal transfer rate especially suitable for large gap sizes
  • Repeatable compression and rebound cycles
  • Lightweight
  • Low force thermal interface
  • Abrasion-resistant exterior
  • Ease of manufacturing for high volume
  • Use multiple 5mm width columns to lower overall thermal resistance

Applications

  • EMI shielding
  • Large component gaps
  • Optical modules
  • Sliding connections
  • Thermal transfer
  • Automated packaging

Specifications

  • Utilizes LSF series silicone foam core
  • Tgon 9000 synthetic graphite outside wrap
  • 1mm to 9.8mm standard thicknesses uncompressed
  • ±0.3mm thickness and width tolerance
  • -40°C to +125°C operating temperature range
发布日期: 2021-06-28 | 更新日期: 2025-06-17