Laird Tflex™ B200 Thermal Gap Filler
Laird Tflex™ B200 Thermal Gap Filler features 2W/m.K thermal conductivity, UL 94V-0 flammability rating, and -40°C to +150°C temperature range. Tflex B200 series has a low modulus interface and softness, relieving mechanical stress and correctly filling gaps due to tolerance that reduces thermal resistance. This Laird gap filler series provides fiberglass enforcement, protecting against breakthroughs or deforming during manual or automated assembly. Laird Tflex B200 Thermal Gap Filler complies with application surfaces for long-term reliability.
Features
- 2W/mK thermal conductivity
- Compliant to application surfaces, long-term reliability
- Shock resistance in automotive applications
- Fiberglass enforcement, protection against breakthrough or deforming
- Protection with high DBV
Thermal Resistance Vs. Pressure
发布日期: 2020-08-17
| 更新日期: 2026-07-08