Laird Tflex™ SF16 Thermal Gap Fillers

Laird Tflex™ SF16 Thermal Gap Fillers are innovative, high-performing thermal materials in the Laird non-silicone-based gap filler portfolio. The non-silicone-based technology delivers gap fillers with excellent deflection properties, minimizing pressure on components during deflection. Little pressure is required to achieve very low thermal resistance. The thickness of the Laird Tflex SF16 gap fillers ranges from 0.5mm to 5mm in 0.5mm increments, available as standard.

Features

  • Non-silicone formulation
  • Exceptionally low thermal resistance
  • Low peak and residual pressure
  • Excellent surface wetting for low contact resistance
  • Naturally tacky surfaces
  • Thermoplastic matrix softens with application heat, further lowering contact resistance
  • Environmentally friendly solution that meets regulatory requirements, including RoHS and REACH

Applications

  • Filling air gaps between heat‑generating components and heat sinks
  • Thermal management of PCBs in electronic assemblies
  • Cooling of power supplies, converters, and inverters
  • Heat dissipation for CPUs, graphics processing units (GPUs), and application-specific ICs (ASICs)
  • Telecommunications and networking equipment

Specifications

  • 0.5mm to 5mm thickness
  • 3.09g/cc density
  • -40°C to +125°C operating temperature range
  • 0.220% outgassing CVCM
  • 0.600% outgassing TML
  • 16.00W/mK thermal conductivity
  • 40 hardness (Shore 00)
发布日期: 2026-02-06 | 更新日期: 2026-07-08